RF Solutions ANT-GHEL2R-SMA

RF SOLUTIONS - ANT-GHEL2R-SMA - Antenna, Helical, GSM QuadBand, 90Deg
$ 5.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RF Solutions ANT-GHEL2R-SMA.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
-52.28%

Related Parts

Yageo GroupW1900
ANTENNA, STUBBY, 1.71-2.17GHZ, 2DBI; Available until stocks are exhausted Alternative available
Yageo GroupW1910
Antenna Stubby 2.5dBi Gain 960MHz/1990MHz/2170MHz
Yageo GroupW1043
External Antenna, Whip, Dual Band, 2.4GHz -2.5GHz, 4.9GHz -5.9GHz, Vertical, RP SMA Connector
AbraconAPAMS-103
External Antenna, Blade, Dual Band, 870MHz-960MHz, 1.71GHz -1.88GHz, Linear, Adhesive Mount
AbraconAPAMS-121
Dual Band 2 dBi 2.4/5 GHz External GSM Antenna w/ RP-SMA Male Connector M
AbraconAPAMS-104
Antenna External 3dBi Gain 960MHz/1880MHz Automotive Carton

Descriptions

Descriptions of RF Solutions ANT-GHEL2R-SMA provided by its distributors.

RF SOLUTIONS - ANT-GHEL2R-SMA - Antenna, Helical, GSM QuadBand, 90Deg
RF Solutions 2G, , , SMA, 1710 ¡ú 1880 MHz , 890 ¡ú 960 MHz
GSM Helical antenna,quad,R/A,SMA(M)+2dB
Ant, Gsm Qb, 90Deg Helical, Sma, 2Dbi; Antenna Type:Gsm; Frequency Min:890Mhz; Frequency Max:1.88Ghz; Antenna Mounting:Panel; Gain:2Db; Vswr:2; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Omni; Product Range:-; Svhc:Norohs Compliant: Yes |Rf Solutions ANT-GHEL2R-SMA

Images

Manufacturer Aliases

RF Solutions has several brands around the world that distributors may use as alternate names. RF Solutions may also be known as the following names:

  • RF SOLUTIONS LTD
  • NuWaves RF Solutions