Abracon APAMS-121

Abracon Multi band antenna, 2.5dBigain, SMA RPConnection head, whip antenna
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon APAMS-121.

JRH Electronics

Datasheet4 pages6 years ago

Sager Electronics

Inventory History

3 month trend:
+17.27%

CAD Models

Download Abracon APAMS-121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3
$ 2.518
Stock
29,814
114,616
Authorized Distributors
6
6
Mount
-
External
Termination
SMA
SMA
Number of Bands
2
1
Frequency
-
2.4 GHz
Gain
2 dB
2 dB
Impedance
50 Ω
50 Ω
Max Power Dissipation
-
-

Supply Chain

Introduction Date2015-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupW1900
External Antenna, Whip - Monopole, Multi Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Linear
Yageo GroupW1910
External Antenna, Whip - Monopole, Multi Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Linear
Yageo GroupW1902
External Antenna, Whip - Monopole, Multi Band, 824MHz-960MHz, 1.71GHz -2.17GHz, Linear
AbraconAPAMS-103
External Antenna, Blade, Dual Band, 870MHz-960MHz, 1.71GHz -1.88GHz, Linear, Adhesive Mount
Dipole Antenna Vertical 2.5GHz/5.875GHz 2.1dBi/3.4dBi SMA Connector Mount
RF SolutionsANT-GHEL2-SMA
RF Solutions 2G Omni Antenna, Direct Mount, Short Thick, SMA Connector, 1710-1880 MHz, 890-960 MHz

Descriptions

Descriptions of Abracon APAMS-121 provided by its distributors.

Abracon Multi band antenna, 2.5dBigain, SMA RPConnection head, whip antenna
External Antenna, Whip, Dual Band, 2.4 GHz to 2.5 GHz, 5 GHz to 6 GHz, Vertical, RP SMA Connector
APAMS Series 5.8 GHz 2 dBi Dual Band Wifi/Bluetooth Antenna
Mobile Station Antenna, 2350MHz Min, 2450MHz Max, 2dB Gain
Antenna External 2dBi Gain 2450MHz/5900MHz Bag
GSM External Antenna. 2350-2450MHZ,5700-5900MHZ
2.4GHZ/5.8GHZ DUAL WIFI WHIP TILT ANT SMA_RP, RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • APAMS121