RF Solutions ANT-GHEL2-SMA

GSM Helical antenna, quad band, SMA(M)+2dB
$ 3.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for RF Solutions ANT-GHEL2-SMA.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
-30.85%

Supply Chain

Introduction Date2015-02-03

Related Parts

Yageo GroupW1900
ANTENNA, STUBBY, 1.71-2.17GHZ, 2DBI; Available until stocks are exhausted Alternative available
Yageo GroupW1910
Antenna Stubby 2.5dBi Gain 960MHz/1990MHz/2170MHz
Yageo GroupW1902
Antenna Stubby 2.5dBi Gain 960MHz/1990MHz/2170MHz
ANT DIPOLE WLAN EXT RP SMA MALE
TaoglasTG.22.0111
RF Antenna, 824MHz to 2.17GHz, Helical, 2.89dBi, 50 ohm, Linear
TaoglasGW.59.3153
Antennas Gw.59 2.4/5.8Ghz 3Dbi Dipole Antenna, Rp-Sma(M) Hinged

Descriptions

Descriptions of RF Solutions ANT-GHEL2-SMA provided by its distributors.

GSM Helical antenna,quad band,SMA(M)+2dB
RF Solutions 2G, , , SMA, 1710 ¡ú 1880 MHz , 890 ¡ú 960 MHz
RF SOLUTIONS ANT-GHEL2-SMA ANT, GSM QUADBAND HELICAL, SMA, 2DBI
Ant, Gsm Quadband Helical, Sma, 2Dbi; Antenna Type:Gsm; Frequency Min:890Mhz; Frequency Max:1.88Ghz; Antenna Mounting:Panel; Gain:2Db; Vswr:2; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Omni; Product Range:-; Svhc:No Rohs Compliant: Yes |Rf Solutions ANT-GHEL2-SMA

Manufacturer Aliases

RF Solutions has several brands around the world that distributors may use as alternate names. RF Solutions may also be known as the following names:

  • RF SOLUTIONS LTD
  • NuWaves RF Solutions