Taoglas GW.59.3153

Antennas Gw.59 2.4/5.8Ghz 3Dbi Dipole Antenna, Rp-Sma(M) Hinged
$ 4.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas GW.59.3153.

Sager Electronics

Datasheet19 pages5 years ago

Electro Sonic

Future Electronics

Factory Futures

Inventory History

3 month trend:
+43.67%

CAD Models

Download Taoglas GW.59.3153 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TaoglasGW.71.5153
Taoglas Terminal Mount Series Antenna, 1 Wi-Fi, Black, RP-SMA, Connector Mount, Cable Length: N/A
TE ConnectivityANT-DB1-RAF-SMA
External Antenna, Whip - Duck, Triple Band, 2.4GHz to 7.125GHz, Linear, SMA Connector
TE ConnectivityANT-DB1-RAF-RPS
RF Antenna, 5.925 to 7.125GHz, WiFi/WLAN/Bluetooth/ZigBee/ISM/IoT, 4.8dBi, 50 ohm, Linear
Yageo GroupW1043
External Antenna, Whip, Dual Band, 2.4GHz -2.5GHz, 4.9GHz -5.9GHz, Vertical, RP SMA Connector
Yageo GroupW1900
ANTENNA, STUBBY, 1.71-2.17GHZ, 2DBI; Available until stocks are exhausted Alternative available
Yageo GroupW1910
Antenna Stubby 2.5dBi Gain 960MHz/1990MHz/2170MHz

Descriptions

Descriptions of Taoglas GW.59.3153 provided by its distributors.

Antennas Gw.59 2.4/5.8Ghz 3Dbi Dipole Antenna, Rp-Sma(M) Hinged
RF ANTENNA, 5.15 TO 5.85GHZ, 2.93DBI; Antenna Type:Whip; Frequency Min:5.15GHz; Frequency Max:5.85GHz; Antenna Mounting:SMA Connector; Gain:2.93dBi; VSWR:-; Input Power:1W; Input Impedance:50ohm; Antenna Polarization:Linear Vertical RoHS Compliant: Yes
Network Applications = Wi-Fi / Network Applications = Wi-Fi 6 / Network Applications = Bluetooth / Gain = 5.3 dBi / Mounting Type = Screw / Frequency Band Range = 2.4 ... 2.5 GHz / Frequency Band Range = 5.15 ... 5.85 GHz / Frequency Band Range = 5.93 ... 7.13 GHz / Antenna Connector Type = Male RP-SMA / Impedance Ohm = 50 / Network Protocol = 802.11a/b/g/n/ac/ax / Polarisation = Linear / VSWR = 3:1 / Power Rating W = 1 / Length mm = 156 / Diameter mm = 13 / Material = Thermoplastic Polyurethane (TPU) / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK