Renesas X9C102SIZT1

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3.9mm
$ 5.52
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9C102SIZT1.

Renesas

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

Integrated Device Technology

IHS

SHENGYU ELECTRONICS

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Jan 11, 2019
Verification

Inventory History

3 month trend:
-51.76%

Alternate Parts

Price @ 1000
$ 5.52
$ 5.755
$ 5.755
Stock
156,577
125,724
125,724
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
1 kΩ
1 kΩ
1 kΩ
Number of Taps
100
100
100
Tolerance
20 %
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas X9C102SIZT1 provided by its distributors.

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 3.9mm
Digital Potentiometer 1k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface
Digital Potentiometer ICs 1K EEPOTTM POT CMOS IND 5V 8LD
Digital Potentiometer 1kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R / IC XDCP 100-TAP 1K EE 8-SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M