Renesas X95820WV14IZ-2.7

X95820 Series Dual 256 Tap 10 kOhm Digital Potentiometer - TSSOP-14
$ 3.973
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X95820WV14IZ-2.7.

IHS

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

Integrated Device Technology

Renesas

Augswan

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jul 18, 2006
Verification

Inventory History

3 month trend:
-45.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-07-29
Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX5387LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5387LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5487EUD+
Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers

Descriptions

Descriptions of Renesas X95820WV14IZ-2.7 provided by its distributors.

X95820 Series Dual 256 Tap 10 kOhm Digital Potentiometer - TSSOP-14
Dual Digital Controlled Potentiometers (XDCP™); Low Noise/Low Power/2-Wire Bus/256 Taps
1mA ¡À45ppm/¡æ 10K¦¸ 256 2 2.7V Non-Volatile 5.5V I2C Potentiometer TSSOP-14 5mm*4.4mm*900¦Ìm
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 5mm
±20% I2C 2.7V~5.5V 10kΩ TSSOP-14 Digital Potentiometers ROHS
POT, 10KOHM, DUAL, 256 TAP, 14-TSSOP; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:TSSOP; No. of Pins:14; No. of Steps:256; Control Interface:I2C; No. of Pots:Dual; Memory Type:Non-Volatile; Temperature Coefficient:± 45ppm/°C; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); No. Steps:256

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X95820WV14IZ-2.7.
  • X95820WV14IZ2.7