Renesas X9511WP

Non-RoHS Compliant CMOS THROUGH-HOLE COMMERCIAL Digital Potentiometer 20% 70C 9.525mm 10000Ohm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas X9511WP.

IHS

Datasheet9 pages21 years ago
Datasheet9 pages21 years ago
Datasheet10 pages22 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Renesas X9511WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-06-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasX9511WPI
Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, 32 Positions, CMOS, PDIP8
RenesasX9315WPI
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDIP8
RenesasX9315WP
RoHS Compliant CMOS Tin/Lead (Sn/Pb) COMMERCIAL Digital Potentiometer 20% 0C 2.54mm 10kOhm
RenesasX9313WP
RoHS Compliant CMOS DUAL COMMERCIAL Digital Potentiometer 20% 0C 7.62mm 10000Ohm
Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 10 kΩ
RenesasX9314WP-3
RoHS Compliant DUAL COMMERCIAL Through Hole Digital Potentiometer 20% 0C 9.525mm 10kOhm

Descriptions

Descriptions of Renesas X9511WP provided by its distributors.

Non-RoHS Compliant CMOS THROUGH-HOLE COMMERCIAL Digital Potentiometer 20% 70C 9.525mm 10000Ohm
Potentiometer, Digital; Single Digitally-Controlled (XDCP) Potentiometer; 8; 32
Digital Potentiometer, 1 Func, 10000ohm, Push-button Control Interface, 32 Positions, CMOS, PDIP8
Digital Potentiometer (Pots) IC; Taper:Linear; Wiper Type:Non-Volatile; No. of Pots:Single; No. of Steps:32; End To End Resistance:10kohm; Control Interface:Pushbutton; Supply Voltage Min:4.5V; Termination Type:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M