Renesas X9317WM8IZT1

Ic, digital Potentiometer, cmos, tssop, 8Pin, plastic Rohs Compliant: Yes |Renesas X9317WM8IZT1
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9317WM8IZT1.

Integrated Device Technology

Datasheet14 pages21 years ago
Datasheet14 pages21 years ago

IHS

Renesas

SHENGYU ELECTRONICS

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.01 - Mar 22, 2024
Verification

Alternate Parts

Price @ 1000
$ 6.013
$ 6.013
Stock
69,348
149,704
149,704
Authorized Distributors
1
3
3
Case/Package
MSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
100
100
100
Tolerance
20 %
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
Serial
Serial
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-11-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas X9317WM8IZT1 provided by its distributors.

Ic,digital Potentiometer,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Renesas X9317WM8IZT1
Digitally Controlled Potentiometer (XDCP™); MSOP8, SOIC8, TSSOP8; Temp Range: See Datasheet
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 50muA 3mm
Digital Potentiometer ICs SINGLE XDCP 10KOHM 100 TAP U/D
Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8
IC DGTL POT 10KOHM 100TAP 8MSOP
Digitally Controlled Potentiometer (XDCP™)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M