Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas X9313WSIZ

X9313 Series 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8

$ 4.098
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9313WSIZ.

Integrated Device Technology

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

IHS

Farnell

Factory Futures

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Oct 7, 2015
Verification

Inventory History

3 month trend:
-94.94%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.098
$ 3.18
Stock
268,280
222,948
Authorized Distributors
5
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Resistance
10 kΩ
10 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

RenesasX9313WSZ
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N Tube
RenesasX9511WSZT1
X9511 Series 10 kOhm 32 Taps Single Push Button Controlled Potentiometer-SOIC-8
RenesasX9315WSIZ
Ic,digital Potentiometer,sop,8Pin,plastic Rohs Compliant: Yes |Renesas X9315WSIZ
Digital Potentiometer 10kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N T/R
RenesasX9313WS-3
Non-RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 3.9mm 10000Ohm

Descriptions

Descriptions of Renesas X9313WSIZ provided by its distributors.

X9313 Series 10 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8
RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer 20% -40C 1mA 4.9mm
Terminal Voltages +-5V, 32 Taps | IC DGTL POT 10KOHM 32TAP 8SOIC
Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC N
IC, NV DIG POT; End To End Resistance:10kohm; Resistance Tolerance:± 20%; No. of Steps:32; Supply Voltage Range:4.5V to 5.5V; Control Interface:3 Wire, Serial; No. of Pots:Single; Temperature Coefficient:± 300ppm/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M