Renesas X9313UMZ-3

Ic, digital Potentiometer, cmos, tssop, 8Pin, plastic Rohs Compliant: Yes |Renesas X9313UMZ-3
$ 4.02
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9313UMZ-3.

IHS

Datasheet12 pages21 years ago
Datasheet12 pages21 years ago

Integrated Device Technology

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Oct 7, 2015
Verification

Inventory History

3 month trend:
-0.72%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.02
$ 5.775
Stock
91,423
159,047
Authorized Distributors
4
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
32
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Ic,digital Potentiometer,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Renesas X9313UMIZ-3T1
Ic,digital Potentiometer,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Renesas X9313UMIZ-3
Ic,digital Potentiometer,tssop,8Pin,plastic Rohs Compliant: Yes |Renesas X9315UMZ-2.7
Digital Potentiometer (POT), 32-Tap 50 kΩ

Descriptions

Descriptions of Renesas X9313UMZ-3 provided by its distributors.

Ic,digital Potentiometer,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Renesas X9313UMZ-3
Digitally Controlled Potentiometer (XDCP™), Linear, 32 Taps, 3 Wire Interface, Terminal Voltages ± VCC
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
Digital Potentiometer ICs CMOS EEPOT 50KOHM 32 TAPS
IC DGTL POT 50KOHM 32TAP 8MSOP
1mA(Typ) ¡À300ppm/¡æ 50K¦¸ 32 1 3V Non-Volatile 5.5V Up/Down(U/D,INC,CS) Potentiometer MSOP-8 3.05mm*3.05mm*950¦Ìm
IC XDCP 32-TAP 50K 3-WIRE 8-MSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9313UMZ3