Renesas X9250UV24IZ-2.7T2

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer -40C 400muA 7.8mm 50kOhm
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9250UV24IZ-2.7T2.

Upverter

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Aug 29, 2006
Verification

Alternate Parts

Price @ 1000
$ 14.475
Stock
50,974
82,616
Authorized Distributors
1
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
-
Resistance
50 kΩ
50 kΩ
Number of Taps
256
256
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
-2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas X9250UV24IZ-2.7T2 provided by its distributors.

RoHS Compliant CMOS GULL WING INDUSTRIAL Digital Potentiometer -40C 400muA 7.8mm 50kOhm
Digital Potentiometer 256POS 50KOhm Quad 24-Pin TSSOP T/R
Ic,digital Potentiometer,cmos,tssop,24Pin,plastic Rohs Compliant: Yes |Renesas X9250UV24IZ-2.7T2
Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, CMOS, PDSO24
Digital Potentiometer ICs QD CMOS DCP SPI 256 TAP 50K
Quad Digitally Controlled Potentiometer (XDCP™)
IC DGT POT 50KOHM 256TAP 24TSSOP
IC XDCP QUAD 256TP 50K 24-TSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • X9250UV24IZ2.7T2