Renesas X9241AWVZ

3mA ¡À300ppm/¡æ 10K¦¸ 64 4 Non-Volatile 5.5V I2C Potentiometer TSSOP-20 6.6mm*4.5mm*1.05mm
$ 11.051
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas X9241AWVZ.

IHS

Datasheet17 pages21 years ago
Datasheet17 pages21 years ago

Integrated Device Technology

Renesas

Factory Futures

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Aug 17, 2015
Verification

Inventory History

3 month trend:
+16.67%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2004-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

RenesasX9408WV24Z
X9408 Series Non Volatile 64 Tap 10 kOhm Quad Digital Potentiometer - TSSOP-24
RoHS Compliant Surface Mount Linear 2004 Digital Potentiometer 20% -40C 400muA 10kOhm
Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Quad 10K Digital Potentiometer 2-WIRE Serial Control Interface 64 Positions PDSO24
Quad Digitally Controlled Potentiometers | IC DGTL POT 10KOHM 64TAP 24TSSOP
Digital Potentiometer (POT), Dual 64-Tap, with 2-wire Interface 10 kΩ

Descriptions

Descriptions of Renesas X9241AWVZ provided by its distributors.

3mA ¡À300ppm/¡æ 10K¦¸ 64 4 Non-Volatile 5.5V I2C Potentiometer TSSOP-20 6.6mm*4.5mm*1.05mm
Quad Digital Controlled Potentiometers (XDCP™), Non-Volatile/Low Power/2-Wire/64 Taps
Digital Potentiometer 10k Ohm 4 Circuit 64 Taps IC Interface 20-TSSOP
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 3mA 6.5mm
Digital Potentiometer 64POS 10KOhm Quad 20-Pin TSSOP
Quad Digital Controlled Potentionmeter Digital Potentiometer, 4 Func, 10000ohm, 2-wire Serial Control Interface, 64 Positions, CMOS, PDSO20
IC, VOL DIG POT; End To End Resistance:10kohm; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:TSSOP; No. of Pins:20; No. of Steps:64; Control Interface:2 Wire, Serial; Operating Temperature Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M