Renesas UPD78F0730MC-CAB-AX

8-Bit Microcontroller with Full-Speed USB 2.0 | IC MCU 8BIT 16KB FLASH 30SSOP
$ 6.133
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas UPD78F0730MC-CAB-AX.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

element14 APAC

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Sep 22, 2011
Verification

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2010-03-24
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-07-31
LTD Date2027-01-31
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 months ago)

Related Parts

Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
14KB 4V~5.5V PIC 20MHz FLASH 22 SSOP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipPIC16F76-I/SS
MICROCHIP PIC16F76-I/SS,8BIT PIC16F MICROCONTROLLER,20MHZ,14KB FLASH,28-PIN SSOP
MicrochipPIC16F73-I/SS
MCU 8-bit PIC RISC 7KB Flash 5V 28-Pin SSOP Tube / IC MCU 8BIT 7KB FLASH 28SSOP
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)

Descriptions

Descriptions of Renesas UPD78F0730MC-CAB-AX provided by its distributors.

8-Bit Microcontroller with Full-Speed USB 2.0 | IC MCU 8BIT 16KB FLASH 30SSOP
The UPD78F073x is a 8-bit 78K0 CPU core microcontroller with built-in USB function.
MCU, 8BIT, 78K0, 16MHZ, SSOP-30; Product Range: 78K Family 78K0/LX Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 3KB; No. of Pins: 30Pins; MCU Case Style: SSOP; No. of I/O's: 19I/O's; Em
MCU, 8BIT, 16MHZ, 16KB, 30LSSOP; Controller Family/Series:78K; Core Size:8bit; No. of I/O's:19; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Digital IC Case Style:SSOP; No. of Pins:30; Program Memory Size:16KB; RAM Memory Size:3KB; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:4; Peripherals:Counter, Timer; Embedded Interface Type:UART, USB; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range:4V to 5.5V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M