Renesas UPD78F0501AMC-CAB-AX

Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
$ 3.441
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas UPD78F0501AMC-CAB-AX.

ODG (Origin Data Global)

Datasheet982 pages15 years ago

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.01 - Jul 15, 2010
Verification

Inventory History

3 month trend:
+188%

Supply Chain

Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2006-05-12
Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 3 months ago)

Related Parts

IC, MCU, NANOWATT,8-BIT, FLASH, 14KB,5MIPS,2.3-5.5V,17-CH, 10-BIT A/D, SSOP-28
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin SSOP Tube
MCU, 8-Bit, 8KW Flash, 368 RAM, 25 I/O, SSOP-28 | Microchip Technology Inc. PIC16F886-I/SS
MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 28-Pin SSOP
MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R
MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube

Descriptions

Descriptions of Renesas UPD78F0501AMC-CAB-AX provided by its distributors.

Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
MCU 8-bit 78K0 CISC 16KB Flash 2.5V/3.3V/5V Automotive 30-Pin LSSOP
1.8V~5.5V 20MHz 6KB FLASH 16KB LVD,POR,PWM,WDT 23 2.7V 5.5V 20MHz 3-Wire SIO,I2C,LINbus,UART,USART A/D 4x10b 8bit 78K/0 LSSOP-30 1.2mm
MCU, 8BIT, 78K0, 20MHZ, SSOP-30; Product Range: 78K Family 78K0/LX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 30Pins; MCU Case Style: SSOP; No. of I/O's: 23I/O's

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD 78F0501AMC-CAB-AX
  • UPD78F0501AMCCABAX