Infineon CY8C21534-24PVXI

MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 28-Pin SSOP
$ 3.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY8C21534-24PVXI.

IHS

Datasheet61 pages6 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-0.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-06-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon CY8C21534-24PVXI.

Related Parts

MCU 8-bit CY8Cxxx M8C CISC 8KB Flash 3.3V/5V Automotive 28-Pin SSOP
MCU 8-Bit PSoC M8C CISC 8k-Byte Flash 3.3V/5V 20-Pin SSOP Tube
MCU 8-bit M8C 8KB Flash 3.3V/5V Automotive AEC-Q100 28-Pin SSOP T/R

Descriptions

Descriptions of Infineon CY8C21534-24PVXI provided by its distributors.

MCU 8-bit CY8Cxxx M8C Harvard 8KB Flash 2.5V/3.3V/5V 28-Pin SSOP
CY8C21534 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - SSOP-28
System On Chip (SOC) Microprocessor 5.25 Volt 28 Pin SSOP
PSoC® Programmable System-on-Chip™, CPU Core M8C, Flash 50.25 Kb, SOP-28, RoHS
Cypress Semiconductor SCT
8-bit Microcontrollers - MCU IC MCU 8K FLASH 512B SRAM
MCU, 8BIT, PSOC1, 24MHZ, SSOP-28
PSOC MIXED-SIGNAL ARRAY, 28 SSOP, 8K FLH, -40 TO +85
2.4V~5.25V 24MHz 4KB FLASH 8KB POR,PWM,WDT 24 2.4V 5.25V 24MHz I2C,SPI,UART,USART A/D 28x8b 8bit M8C SSOP-28 2mm
Programmable SoC, CMOS, PDSO28
CY8C21534 - PSOC PROGRAMMABLE SY
PROGRAMMABLE SYSTEM-ON-CHIP, MUL
MULTIFUNCTION PERIPHERAL PDSO28
Mcu, 8Bit, Psoc1, 24Mhz, Ssop-28; Product Range:psoc 1 Family Cy8C21X34 Series Microcontrollers; Cpu Speed:24Mhz; Program Memory Size:8Kb; Ram Memory Size:512Byte; No. Of Pins:28Pins; Mcu Case Style:ssop; No. Of I/o S:24I/o S Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY8C21534-24PVXI.
  • CY8C2153424PVXI
  • SP005638817