Renesas UPD44325092BF5-E40-FQ1

SRAM Chip Sync Dual 1.8V 36M-bit 4M x 9-bit 0.45ns 165-Pin BGA
$ 59.663
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas UPD44325092BF5-E40-FQ1.

IHS

Datasheet36 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 59.663
$ 59.663
Stock
102,187
82,090
Authorized Distributors
3
3
Case/Package
-
FBGA
Number of Pins
-
165
Memory Type
-
QDR, RAM, SRAM
Density
-
36 Mb
Address Bus Width
-
21 b
Access Time
450 ps
450 ps
Frequency
-
250 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas UPD44325092BF5-E40-FQ1 provided by its distributors.

SRAM Chip Sync Dual 1.8V 36M-bit 4M x 9-bit 0.45ns 165-Pin BGA
4MX9 QDR SRAM, 0.45ns, PBGA165, 15 X 17 MM, PLASTIC, BGA-165
QDR SRAM, 4MX9, 0.45ns, CMOS, PBGA165
4M X 9 QDR SRAM 0.45 ns PBGA165

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPD44325092BF5E40FQ1