Renesas UPC324G2-E2-A

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas UPC324G2-E2-A.

Renesas

Datasheet11 pages1 year ago

IHS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Mar 3, 2025
Verification

Alternate Parts

Price @ 1000
$ 0.577
Stock
99,207
262,242
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
-
-
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) Code5A002
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1981-10-09
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas UPC324G2-E2-A provided by its distributors.

Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers
UPC324G2-E2-A NEC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPC324G2E2A