Renesas R7S721020VCFP#AA1

RISC Microprocessor, 32-Bit, 400MHz, CMOS, PQFP176
$ 11.428
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R7S721020VCFP#AA1.

IHS

Datasheet2,501 pages12 years ago

ODG (Origin Data Global)

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Jan 29, 2021
Verification

Inventory History

3 month trend:
+46.24%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2015-05-07
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsAM1705CPTP3
MPU AM17x RISC 32-Bit 375MHz 3.3V 176-Pin HLQFP EP
Texas InstrumentsAM1705CPTPA3
RISC ARM Microprocessor, 32-Bit, 375MHz, CMOS, PQFP176
NXP SemiconductorsMVF30NS151CKU26
MPU Vybrid F RISC 32-Bit 266MHz 176-Pin LQFP Tray
NXP SemiconductorsMVF30NN151CKU26
NXP MVF30NN151CKU26 32 Bit Microcontroller, ARM Cortex-A5, 266 MHz, 1.5 MB, 176 Pins, LQFP
NXP SemiconductorsSVF311R3K1CKU2
MPU Vybrid R RISC 32-Bit 266MHz 1.2V 176-Pin LQFP Tray
Texas InstrumentsAM1705BPTP4
MPU AM17x RISC 32-Bit 456MHz 3.3V 176-Pin HLQFP EP

Descriptions

Descriptions of Renesas R7S721020VCFP#AA1 provided by its distributors.

RISC Microprocessor, 32-Bit, 400MHz, CMOS, PQFP176
Microprocessors - MPU RZ/A1L 400MHz 3MB QFP176 Q2A no enc MP
IC MCU 32BIT ROMLESS 176LFQFP / ARM® Cortex®-A9 Microprocessor IC series 1 Core, 32-Bit 400MHz 176-LFQFP (24x24)
Renesas Electronics RZ/A1L, ARM Cortex A9, 176, QFP, 2CAN
RTOS MPU with 3MB of On-chip RAM
Mpu, 32Bit, 400Mhz, -40 To 85Deg C; Product Range:Rz Family, Rz/A Series, Rz/A1L Group Microprocessors; No. Of Cpu Cores:1Cores; Program Memory Size:-; Ic Case/Package:Lfqfp; No. Of Pins:176Pins; Supply Voltage Min:1.1V Rohs Compliant: Yes |Renesas R7S721020VCFP#AA1
EP7212 - HIGH PERFORMANCE, LOW-P

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M