Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM1705CPTP3

MPU AM17x RISC 32-Bit 375MHz 3.3V 176-Pin HLQFP EP
$ 9.131

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1705CPTP3.

Texas Instruments

Datasheet162 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet163 pages14 years ago
Datasheet162 pages14 years ago
Technical Drawing2 pages23 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1705CPTP3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.131
$ 12.269
$ 12.269
Stock
109,427
259,261
259,261
Authorized Distributors
1
2
2
Case/Package
LQFP
TQFP
TQFP
Number of Pins
176
176
176
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
375 MHz
375 MHz
Interface
SPI, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.32 V
1.32 V
1.32 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1705CPTP3.

Related Parts

NXP SemiconductorsMCIMX233CAG4B
SOC i.MX233 ARM926EJ-S 0.09um 128-Pin LQFP Tray
NXP SemiconductorsMCIMX233CAG4C
MPU, 32BIT, I.MX233, IND, 128LQFP; Core Size: 32bit; Digital IC Case Style: LQFP;
NXP SemiconductorsMCIMX233DAG4B
SOC i.MX233 ARM926EJ-S 0.09um 128-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments AM1705CPTP3 provided by its distributors.

MPU AM17x RISC 32-Bit 375MHz 3.3V 176-Pin HLQFP EP
375MHz 1 1.32V 1.8V,3.3V I2C,MMC,McASP,SD,SPI,UART ARM926EJ-S QFP
Sitara Processor 176-HLQFP 0 to 90

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.