Renesas R5F64189DFD#UB

MCU 16-bit R32C CISC 1MB Flash 3.3V/5V 144-Pin LQFP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F64189DFD#UB.

Integrated Device Technology

Datasheet127 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 28.27
$ 28.27
Stock
64,170
63,220
63,220
Authorized Distributors
0
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Core Architecture
M16C
R32C/100
R32C/100
Data Bus Width
-
-
-
Max Frequency
16 MHz
50 MHz
50 MHz
Number of I/Os
84
84
84
Interface
EBI/EMI, I2C, UART, USART
CAN, I2C, UART
CAN, I2C, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
DMA, I2C, LVD, PWM, WDT
DMA, LVD, PWM, WDT
DMA, LVD, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2009-11-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-12-15
LTD Date2023-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

32 Bit MCU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, SQI, 2 Comp
32 Bit MCU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI, 2 Comp
32 Bit MCU, 1MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Crypto, SQI
MCU 16-bit R32C CISC 1MB Flash 3.3V/5V 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F746ZGT6
MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Frame

Descriptions

Descriptions of Renesas R5F64189DFD#UB provided by its distributors.

MCU 16-bit R32C CISC 1MB Flash 3.3V/5V 144-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, M16C CPU, 50MHz, CMOS, PQFP144
R32C Series 1 MB Flash 63 kB RAM SMT 16/32-Bit Microcontroller - LQFP-144
IC MCU 16/32B 1MB FLASH 144LFQFP
ICMICROCONTROLLER32-BITM16C CPUCMOSQFP144PINPLASTIC
32-bit Microcomputers (Non Promotion)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M