Renesas R5F571MLCDFC#V0

Renesas RX71M RXv2 CPU Core MCU with 4 MB Code flash memory 176 Pin LFQFP
$ 17.607
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F571MLCDFC#V0.

Integrated Device Technology

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.20 - Oct 20, 2022
Verification

Inventory History

3 month trend:
-8.00%

Alternate Parts

Price @ 1000
$ 17.607
$ 26.198
$ 26.198
Stock
73,395
61,723
61,723
Authorized Distributors
3
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
176
176
176
Core Architecture
RXv2
RXv2
RXv2
Data Bus Width
-
-
-
Max Frequency
240 MHz
240 MHz
240 MHz
Number of I/Os
17
17
17
Interface
CAN, Ethernet, I2C, QSPI, SPI, SSI, UART, USB
CAN, Ethernet, I2C, QSPI, SPI, SSI, UART, USB
CAN, Ethernet, I2C, QSPI, SPI, SSI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 MB
4 MB
4 MB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR
POR
POR

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-12-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-12-31
LTD Date2024-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RISC Microcontroller, 32-Bit, FLASH, RX CPU, 120MHz, CMOS, PQFP176
RISC Microcontroller, 32-Bit, FLASH, RX CPU, 120MHz, CMOS, PQFP176
RISC Microcontroller, 32-Bit, FLASH, RX CPU, 120MHz, CMOS, PQFP176
STMicroelectronicsSPC564A80L7CFAR
MCU 32-bit SPC564A80x e200 RISC 4096KB Flash 1.2V/3.3V/5V 176-Pin LQFP T/R
MCU 32-bit TriCore RISC 4MB Flash 1.3V/5V Automotive AEC-Q100 176-Pin LQFP EP T/R
NXP SemiconductorsSPC5646CCF0MLU1
NXP 32-bit MCU, Dual Power Arch core, 3MB Flash 120MHz, -40/+125degC, Automotive Qual, QFP 176

Descriptions

Descriptions of Renesas R5F571MLCDFC#V0 provided by its distributors.

Renesas RX71M RXv2 CPU Core MCU with 4 MB Code flash memory 176 Pin LFQFP
4MB 2.7V~3.6V RXv2 512KB 240MHz 128 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 32-Bit, FLASH, RX71M CPU, 240MHz, CMOS, PQFP176
Microcontroller, Renesas, 32-bit, 144-pin LQFP package
MCU, 32BIT, 240MHZ; Product Range: RX700 Series Microcontrollers; Architecture: RXv2; No. of Bits: 32bit; CPU Speed: 240MHz; Program Memory Size: 4MB; RAM Memory Size: 512KB; No. of Pins: 1; Available until stocks are exhausted
MCU, 32BIT, 240MHZ, LFQFP-176; Product Range:RX Family RX700 Series RX71M Group Microcontrollers; Device Core:RXv2; Data Bus Width:32 bit; Operating Frequency Max:240MHz; Program Memory Size:4MB; No. of Pins:176Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F571MLCDFCV0