Renesas R5F564MJDDFB#V1

RISC Microcontroller, 32-Bit, FLASH, RX64M CPU, 120MHz, CMOS, PQFP144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F564MJDDFB#V1.

IHS

Datasheet230 pages11 years ago

Integrated Device Technology

CAD Models

Download Renesas R5F564MJDDFB#V1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.118
Stock
46,398
55,375
Authorized Distributors
0
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Core Architecture
RXv2
RXv2
Data Bus Width
-
32 b
Max Frequency
24 MHz
120 MHz
Number of I/Os
111
18
Interface
CAN, I2C, SCI, SPI
CAN, I2C, QSPI, RSPIa, SSI
Memory Type
FLASH
FLASH
Memory Size
3 MB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, WDT
LVD, POR

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-07-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-06-15
LTD Date2023-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RISC Microcontroller, 32-Bit, FLASH, RX CPU, 120MHz, CMOS, PQFP144
Renesas RX71M RXv2 CPU Core MCU with 3 MB Code flash memory 144 Pin LFQFP
RISC Microcontroller, 32-Bit, FLASH, RX CPU, 120MHz, CMOS, PQFP144
NXP SemiconductorsSPC5516EBMLQ66
NXP 32-bit MCU, Power Arch core, 1MB Flash, 66MHz, -40/+125degC, Automotive Grade, QFP 144
NXP SemiconductorsSPC5514EBVLQ66
NXP 32-bit MCU, Power Arch core, 512KB Flash, 66MHz, -40/+105degC, Automotive Grade, QFP 144
NXP SemiconductorsSPC5514GBMLQ66
MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V Automotive 144-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F564MJDDFB#V1 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, RX64M CPU, 120MHz, CMOS, PQFP144
32-bit Microcontrollers - MCU RX64M 3MB, 512KB LQFP144 120MHz SDHI
High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed
IC MCU 32BIT 3MB FLASH 144LFQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M