Renesas R5F564MFCDFB#V1

RISC Microcontroller, 32-Bit, FLASH, RX CPU, 120MHz, CMOS, PQFP144
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F564MFCDFB#V1.

IHS

Datasheet230 pages11 years ago

Integrated Device Technology

CAD Models

Download Renesas R5F564MFCDFB#V1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.901
Stock
42,671
74,861
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Core Architecture
RX
RXv2
Data Bus Width
-
32 b
Max Frequency
24 MHz
120 MHz
Number of I/Os
111
18
Interface
CAN, EBI/EMI, Ethernet, I2C, LIN, MMC, SCI, SD, SPI, UART, USART, USB
CAN, I2C, QSPI, RSPIa, SSI
Memory Type
FLASH
FLASH
Memory Size
2 MB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, LVD, POR, PWM, WDT
LVD, POR

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2014-07-31
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-03-31
LTD Date2021-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP144
RX631 Series 2 MB Flash 128 KB RAM 32-Bit Microcontroller - LQFP-144
Other Series 100MHz LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 32-Bit SAM S70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 144-Pin LQFP Tray
32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, SQI
STMicroelectronicsSTM32F429ZIT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PQFP144

Descriptions

Descriptions of Renesas R5F564MFCDFB#V1 provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, RX CPU, 120MHz, CMOS, PQFP144
ROHS3Compliant GULL WING QUAD CMOS Microcontroller 3/3.3V -40C~85C TA 110mA 120MHz
MCU 32-bit RX RISC 2MB Flash 3.3V 144-Pin LFQFP Tray
High Performance 32-bit Microcontrollers Achieving 5.06CoreMark/MHz (607CoreMark) with RXv2 Core Employed
IC MCU 32BIT 2MB FLASH 144LFQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M