Renesas R5F563NYDDFB#V0

RX63N Series 1 MB Flash 256 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-144
$ 15.67
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F563NYDDFB#V0.

Integrated Device Technology

Datasheet210 pages12 years ago

IHS

Upverter

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.80 - May 13, 2014
Verification

Inventory History

3 month trend:
+994%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2013-10-02
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

1MB 2.7V~3.6V RXv1 128KB 100MHz 112 LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP144
32-bit Microcontrollers - MCU 32-BIT MCU RX631 1M 256k LFQFP144 -40/85
MCU 32-bit SAM4E ARM Cortex M4 RISC 1024KB Flash 1.2V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTM32F103ZGT6
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 144-Pin LQFP Frame
NXP SemiconductorsMK60FN1M0VLQ12
MCU 32-bit Kinetis K60 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F563NYDDFB#V0 provided by its distributors.

RX63N Series 1 MB Flash 256 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-144
MCU 32-bit RX RX CISC 1024KB Flash 2.5V/3.3V 144-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP144
IC MCU 32BIT 1MB FLASH 144LQFP / RX RX600 Microcontroller IC 32-Bit Single-Core 100MHz 1MB (1M x 8) FLASH 144-LFQFP (20x20)
2.7V~3.6V 100MHz 256KB FLASH 1MB DMA,LVD,POR,PWM,WDT 111 CANbus,EBI,EMI,Ethernet,I2C,LINbus,SCI,SPI,USB 32 x 8 A/D 8x10b,21x12b,D/A 2x10b 32bit RX LQFP 20.1mm
RX63N 1MB/256KB CAN 144LQFP -40TO+85C; Product Range: RX Family RX600 Series Microcontrollers; Architecture: -; No. of Bits: 32bit; CPU Speed: 100MHz; Program Memory Size: 1024KB; RAM Memory Size: 256KB; No. of Pins: 144Pins; M
Mcu, 32Bit, 100Mhz, Lfqfp-144; Product Range:Rx Family Rx600 Series Rx63N Group Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:100Mhz; Program Memory Size:1024Kb; No. Of Pins:144Pins; Qualification:- Rohs Compliant: Yes |Renesas Electronics Corporation R5F563NYDDFB#V0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F563NYDDFBV0