Renesas R5F562TABDFP#V1

MCU 32-bit RX CISC 256KB Flash 3.3V/5V 100-Pin LFQFP Tray
$ 7.43
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F562TABDFP#V1.

Integrated Device Technology

Datasheet136 pages12 years ago

Augswan

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 -
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2014-01-10
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP100
STMicroelectronicsSTM32F303VCT7
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F302VCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP Tray
MCU 32-bit XMC4000 ARM Cortex M4 RISC 256KB Flash 3.3V 100-Pin LQFP EP
NXP SemiconductorsMCF52223CAF66
MCU 32-bit MCF5222x ColdFire RISC 256KB Flash 3.3V Automotive 100-Pin LQFP Tray

Descriptions

Descriptions of Renesas R5F562TABDFP#V1 provided by its distributors.

MCU 32-bit RX CISC 256KB Flash 3.3V/5V 100-Pin LFQFP Tray
Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP100
32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter
MCU, 32BIT, RX62T, 100LQFP; Controller Family/Series:RX600; Core Size:32bit; No. of I/O's:55; Supply Voltage Range:2.7V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:100; Program Memory Size:256KB; RAM Memory Size:16KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:16; Peripherals:ADC, CRC, DMA; Embedded Interface Type:CAN, SCI, SPI; No. of PWM Channels:7; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F562TABDFPV1