Renesas R5F562T6ADFF#V1

Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP80
$ 6.62
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F562T6ADFF#V1.

Upverter

Technical Drawing1 page10 years ago

Integrated Device Technology

Farnell

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jan 10, 2014
Verification

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2014-01-10
Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 3 months ago)

Related Parts

128KB 8KB FLASH 57 4V~5.5V RXv1 100MHz LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
256KB 16KB FLASH 57 4V~5.5V RXv1 100MHz QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsS9S12XS64J1MAE
16-bit MCU, S12X core, 64KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S12XS64J1CAE
16-bit MCU, S12X core, 64KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 64
MCU 32-bit RX CISC 64KB Flash 3.3V/5V 64-Pin LFQFP Tray
NXP SemiconductorsMC9S12XS64CAE
MCU, 16BIT, S12XS, 40MHZ, LQFP-64; Controller Family/Series:S12XS; Core Size:16b

Descriptions

Descriptions of Renesas R5F562T6ADFF#V1 provided by its distributors.

Microcontroller, 32-Bit, FLASH, RX CPU, 100MHz, CMOS, PQFP80
MCU 32-bit RX CISC 64KB Flash 5V 80-Pin LQFP Tray
32-bit Microcontroller for Motor Control with Multifunctional Timer, High-speed 12-bit A/D Converter and 10-bit A/D Converter
MCU, 32BIT, RX62T, 80LQFP; Controller Family/Series:RX600; Core Size:32bit; No. of I/O's:44; Supply Voltage Range:4V to 5.5V; Digital IC Case Style:LQFP; No. of Pins:80; Program Memory Size:64KB; RAM Memory Size:8KB; CPU Speed:100MHz; Oscillator Type:External, Internal; No. of Timers:16; Peripherals:ADC, CRC, DMA; Embedded Interface Type:CAN, SCI, SPI; No. of PWM Channels:7; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M