Renesas R5F52106BDFM

Microcontroller, 32-Bit, FLASH, RX210 CPU, 50MHz, CMOS, PQFP64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F52106BDFM.

IHS

Datasheet223 pages12 years ago

CAD Models

Download Renesas R5F52106BDFM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.532
Stock
83,022
228,115
Authorized Distributors
0
3
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Core Architecture
-
RX
Data Bus Width
32 b
32 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
6
6
Interface
I2C, SPI
I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2.7 V
1.62 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
DMA, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas R5F52106BDFM provided by its distributors.

Microcontroller, 32-Bit, FLASH, RX210 CPU, 50MHz, CMOS, PQFP64
IC MCU 32BIT 128KB FLASH 64TQFP
R5F52106BDFM RENESAS LQFP

Images

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M