Renesas R5F51138ADFP#3A

32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing
$ 4.062
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F51138ADFP#3A.

Integrated Device Technology

Datasheet0 pages0 years ago

Future Electronics

Augswan

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.20 - Sep 7, 2020
Verification

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

STMicroelectronicsSTM32F100VET6B
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F103VET6
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F103VET7
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM4N8CA-AU
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP
MCU 32-bit SAM4N ARM Cortex M4 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP T/R - Tape and Reel
32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing

Descriptions

Descriptions of Renesas R5F51138ADFP#3A provided by its distributors.

32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing
32-bit Microcontrollers - MCU RX113 MCU 512/64KB 100LQFP -40/85C TOUCH
MCU 32-bit RX RISC 512KB ROM 3.3V 100-Pin LFQFP Tray
Microcontroller, Renesas, 32-bit, 48MHz, LQFP-48 package
IC MCU 32BIT 512KB FLSH 100LFQFP / RX RX113 Microcontroller IC 32-Bit Single-Core 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14)
MCU, 32BIT, 32MHZ; Product Range: RX100 Series Microcontrollers; Architecture: RX; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of Pins: 100Pins; MCU Case Style: LFQFP; No. of I/O'
MCU, 32BIT, 32MHZ, LFQFP-100; Product Range:RX Family RX100 Series RX113 Group Microcontrollers; Device Core:RX; Data Bus Width:32 bit; Operating Frequency Max:32MHz; Program Memory Size:512KB; No. of Pins:100Pins; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F51138ADFP#3A@@@
  • R5F51138ADFP(#3A)
  • R5F51138ADFP3A