STMicroelectronics STM32F100VET6B

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 5.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F100VET6B.

Upverter

Datasheet98 pages14 years ago

SHENGYU ELECTRONICS

Newark

STMicroelectronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STM32F100VET6B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2010-10-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R
MCU 32-bit SAM7X ARM7TDMI RISC 128KB Flash 1.85V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of STMicroelectronics STM32F100VET6B provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP100
STMICROELECTRONICS STM32F100VET6B 32 Bit Microcontroller, 24 MHz, 512 KB, 32 KB, 100 Pins, LQFP
Mainstream Value line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 24 MHz CPU, motor control and CEC functions
STM32F Series 512 KB Flash 32 KB RAM 32-Bit ARM Based Microcontroller - LQFP-100
2V~3.6V 24MHz 32KB FLASH 512KB DMA,PDR,POR,PVD,PWM,Temp Sensor,WDT inside 80 1 2V 3.6V 24MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 16x12b;D/A 2x12b 32bit ARM® Cortex®-M3 QFP SMD mount
MCU, 32BIT, 512K FLASH, 100LQFP; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 24MHz; Program Memory Size: 512KB; RAM Memory Size: 32KB; No. of Pins: 10
MCU, 32BIT, 512K FLASH, 100LQFP; Controller Family/Series:STM32F; Core Size:32bit; No. of I/O's:80; Program Memory Size:512 KB; RAM Memory Size:32KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:11; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Program Memory Size:512KB

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics