Renesas R5F51135ADFP#3A

32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing
$ 3.042
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F51135ADFP#3A.

Integrated Device Technology

Datasheet0 pages0 years ago

HQonline

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.20 - Sep 7, 2020
Verification

Inventory History

3 month trend:
-25.81%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsSTM32F100VBT6B
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP100
STMicroelectronicsSTM32F100VBT6BTR
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 100-Pin LQFP T/R
STMicroelectronicsSTM32F100VBT7B
STM32F100VBT7B,32bit ARM Cortex M3 Microcontroller,24MHz,64kb Flash,100-Pin LQFP
MicrochipATSAM4S2CA-AU
SMART ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP100
Texas InstrumentsMSP430F5419AIPZR
MIXED SIGNAL MICROCONTROLLER | IC MCU 16BIT 128KB FLASH 100LQFP
MCU 16-bit RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP Tray

Descriptions

Descriptions of Renesas R5F51135ADFP#3A provided by its distributors.

32-bit Microcontroller for Bidirectional HMI and Peripheral Device Interfacing
RX113 MCU 128/32KB 100LQFP -40+85C TOUCH; Product Range: RX Family RX100 Series Microcontrollers; Architecture: -; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 128KB; RAM Memory Size: 32KB; No. of Pins: 100Pins; M
MCU 32-bit RX RISC 128KB ROM 3.3V 100-Pin LFQFP Tray
IC MCU 32BIT 128KB FLSH 100LFQFP / RX series Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14)
Mcu, 32Bit, 32Mhz, Lfqfp-100; Product Range:Rx Family, Rx100 Series, Rx113 Group Microcontrollers; Device Core:-; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:128Kb; No. Of Pins:100Pins; Qualification:- Rohs Compliant: Yes |Renesas R5F51135ADFP#3A

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F51135ADFP3A