Renesas R5F51115ADLF#UA

32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0
$ 1.865
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F51115ADLF#UA.

Integrated Device Technology

Datasheet0 pages0 years ago

Renesas

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.30 - May 31, 2016
Verification

Inventory History

3 month trend:
+133%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

NXP SemiconductorsMK02FN128VLH10
Kinetis K02: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKV30F128VLH10
Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKV31F128VLH10
Kinetis KV31: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 24KB SRAM, 64-LQFP
32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0
32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0
MCU 8-bit PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin TQFP Tray

Descriptions

Descriptions of Renesas R5F51115ADLF#UA provided by its distributors.

32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0
128KB 1.8V~3.6V RXv1 16KB 32MHz 48 FLGA-64(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 32-bit RX RISC 128KB Flash 3.3V 64-Pin WFLGA Tray
Microcontroller, 32-Bit, FLASH, RX CPU, 32MHz, CMOS, PBGA64

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M