
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST73509406 | 3,321 | 1 | 9h | ||||||||
| TME | R5F2136CCNFP30-0 | 180 | 160 | 1d | ||||||||
| Avnet | R5F2136CCNFP#30 | 0 | 160 | 18h | ||||||||
| Farnell | R5F2136CCNFP#30 | 0 | 1500 | 15h | ||||||||
| Worldway Electronics | R5F2136CCNFP#30 | 25,905 | 7 | 16h |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 12, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version 1.10 - Nov 2, 2010 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas R5F2136CCNFP#30 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas R5F2136CCNFP#30.