Renesas R5F212BCSNFP#V2

2.2V~5.5V 20MHZ 55 LFQFP-64(10X10) Microcontrollers (mcu/mpu/soc) Rohs
$ 10.54
NRND

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F212BCSNFP#V2.

Integrated Device Technology

Datasheet66 pages18 years ago

Upverter

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.10 - Nov 26, 2007
Verification

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 2 months ago)

Related Parts

MCU 16-bit R8C CISC 96KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray
MCU 16-bit R8C R8C CISC 64KB Flash 2.5V/3.3V/5V 64-Pin LQFP Tray
MCU,R8C,16bit,20MHz,128KB Flash,LQFP80

Descriptions

Descriptions of Renesas R5F212BCSNFP#V2 provided by its distributors.

2.2V~5.5V 20MHz 55 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit R8C CISC 128KB Flash 2.5V/3.3V/5V 64-Pin LFQFP Tray
Microcontroller, 16-Bit, FLASH, R8C CPU, 20MHz, CMOS, PQFP64
IC MCU 16BIT 128KB FLASH 64LFQFP / R8C series Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10)
Mcu, 16Bit, 20Mhz, Lqfp-64; Product Range:R8C/2X Series Microcontrollers; Architecture:R8C; No. Of Bits:16Bit; Cpu Speed:20Mhz; Program Memory Size:128Kb; Ram Memory Size:7.5Kb; No. Of Pins:64Pins; Mcu Case Style:Lqfp; No. Of Rohs Compliant: Yes |Renesas R5F212BCSNFP#V2

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F212BCSNFPV2