Renesas R5F104PFAFB#30

Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP100
$ 2.261
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F104PFAFB#30.

Integrated Device Technology

Datasheet230 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.60 - Mar 29, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.261
$ 6.761
$ 6.761
Stock
64,501
61,354
61,354
Authorized Distributors
3
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
100
100
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
-
-
Max Frequency
32 MHz
20 MHz
20 MHz
Number of I/Os
4
4
4
Interface
LIN
LIN
LIN
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
96 kB
96 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2016-08-10
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F104PFAFB#30 provided by its distributors.

Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP100
IC MCU 16BIT 96KB FLASH 100LQFP / RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 100-LQFP (14x14)
IC MCU 16BIT 96KB FLASH 100LQFP
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M