Renesas R5F104BCANA#U0

MCU 16-bit RL78CISC 32KB Flash 1.8V/2.5V/3.3V/5V 32-Pin HWQFN EP Tray
$ 6.761
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F104BCANA#U0.

Renesas

Datasheet232 pages1 year ago
Datasheet222 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Renesas R5F104BCANA#U0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.761
$ 6.761
Stock
160,172
81,640
Authorized Distributors
2
2
Case/Package
HWQFN
HWQFN
Number of Pins
32
32
Core Architecture
RL78
RL78
Data Bus Width
16 b
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
3
3
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
32 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-10-30
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-06-15
LTD Date2021-07-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

32KB 2.4V~5.5V RL78 5.5KB 24MHz 22 LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
Compact, Low Power Microcontrollers Supporting USB Communications and Rapid Charging
Compact, Low Power Microcontrollers Supporting USB Communications and Rapid Charging

Descriptions

Descriptions of Renesas R5F104BCANA#U0 provided by its distributors.

MCU 16-bit RL78CISC 32KB Flash 1.8V/2.5V/3.3V/5V 32-Pin HWQFN EP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQCC32
IC MCU 16BIT 32KB FLASH 32HWQFN
Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M