Renesas R5F10378ANA#U5

Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
$ 6.761
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F10378ANA#U5.

Renesas

Datasheet114 pages1 year ago
Datasheet113 pages6 years ago
Datasheet110 pages7 years ago

IHS

Integrated Device Technology

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F10378ANA#U5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.761
$ 6.761
Stock
58,662
82,875
Authorized Distributors
2
2
Case/Package
HWQFN
HWQFN
Number of Pins
24
24
Core Architecture
RL78
RL78
Data Bus Width
-
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
1
1
Interface
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2012-12-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-12-16
LTD Date2023-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F10378ANA#U5 provided by its distributors.

Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
MCU 16-bit RL78 CISC 8KB Flash 2.5V/3.3V/5V 24-Pin HWQFN EP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PQCC24
IC MCU 16BIT 8KB FLASH 24HWQFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M