Renesas R5F10368ASP#X0

Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F10368ASP#X0.

CAD Models

Download Renesas R5F10368ASP#X0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.761
Stock
173,236
41,953
Authorized Distributors
0
2
Case/Package
LSSOP
LSSOP
Number of Pins
20
20
Core Architecture
RL78
RL78
Data Bus Width
16 b
-
Max Frequency
24 MHz
20 MHz
Number of I/Os
18
1
Interface
I2C, UART, USART
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
DMA, POR, PWM, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RL78/G12 Series 1.5 kB RAM 16 kB Flash 24 MHz 16-Bit Microcontroller - LSSOP-30
RL78/G12 Series 768 B RAM 8 kB Flash 24 MHz 16-Bit Microcontroller - LSSOP-30
IC MCU 16BIT 8KB FLASH 20LSSOP / RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 20-LSSOP
MCU 16-bit RL78 CISC 16KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP T/R

Descriptions

Descriptions of Renesas R5F10368ASP#X0 provided by its distributors.

Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
MCU 16-bit RL78 CISC 8KB Flash 2.5V/3.3V/5V 20-Pin LSSOP T/R
Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO20
IC MCU 16BIT 8KB FLASH 20LSSOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M