Renesas R5F10267ASP#55

Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
$ 0.577
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F10267ASP#55.

Renesas

Datasheet114 pages1 year ago
Datasheet113 pages6 years ago
Datasheet110 pages7 years ago

IHS

Integrated Device Technology

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.40 - Mar 29, 2024
Verification

Inventory History

3 month trend:
-1.60%

Alternate Parts

Price @ 1000
$ 0.577
$ 6.01
$ 6.01
Stock
104,434
128,162
128,162
Authorized Distributors
5
1
1
Case/Package
LSSOP
LSSOP
LSSOP
Number of Pins
20
20
20
Core Architecture
RL78
RL78
RL78
Data Bus Width
16 b
-
-
Max Frequency
24 MHz
24 MHz
24 MHz
Number of I/Os
1
18
18
Interface
I2C, SPI, UART
I2C, UART, USART
I2C, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
4 kB
4 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
DMA, I2C, POR, PWM, WDT
DMA, I2C, POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.0001
Introduction Date2018-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F10267ASP#55 provided by its distributors.

Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs
MCU 16-bit RL78 CISC 4KB Flash 2.5V/3.3V/5V 20-Pin LSSOP T/R/Tube
Microcontroller, 16-Bit, FLASH, RL78 CPU, 24MHz, CMOS, PDSO20
Compact, low power, high function general-purpose MCU
IC MCU 16BIT 4KB FLASH 20LSSOP
1.8V~5.5V 24MHz 4KB FLASH 4KB DMA,POR,PWM,WDT 14 1.8V 5.5V 24MHz CSI,I2C,UART,USART 2 x 8 A/D 11x8/10b 16bit RL78 LSSOP-20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M