Renesas R5F101GCAFB#V0

MCU 16-bit CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray | IC MCU 16BIT 32KB FLASH 48LFQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F101GCAFB#V0.

IHS

Datasheet0 pages0 years ago

Integrated Device Technology

Renesas

Augswan

CAD Models

Download Renesas R5F101GCAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
Stock
123,420
62,988
Authorized Distributors
0
4
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Core Architecture
RL78
RL78
Data Bus Width
-
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
3
3
Interface
LIN
I2C, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
32 kB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
RL78/G13 Series 32 kB Flash 2 KB RAM 32 MHz 16-Bit Microcontroller - LQFP-48
16-bit Microcontrollers - MCU RL78/G1F MCU 32KB/5.5KB 48LQFP -40_+85C

Descriptions

Descriptions of Renesas R5F101GCAFB#V0 provided by its distributors.

MCU 16-bit CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray | IC MCU 16BIT 32KB FLASH 48LFQFP
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP48
Low Power, High Function Microcontrollers for General Purpose Applications
IC MCU 16BIT 32KB FLASH 48LFQFP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M