Renesas R5F1016AASP#V0

Renesas RL78/G13 RL78 CPU Core MCU with 16 KB Code flash memory 20 Pin LSSOP
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F1016AASP#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

Integrated Device Technology

IHS

Augswan

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.70 - Dec 22, 2023
Verification

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas RL78/G13 RL78 CPU Core MCU with 16 KB Code flash memory 20 Pin LSSOP
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP Tray
MCU 16-bit RL78 RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP Tray

Descriptions

Descriptions of Renesas R5F1016AASP#V0 provided by its distributors.

Renesas RL78/G13 RL78 CPU Core MCU with 16 KB Code flash memory 20 Pin LSSOP
IC MCU 16BIT 16KB FLASH 20LSSOP / MCU 16-bit RL78 CISC 16KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP Tray
RL78 Series 16 Bit 32 MHz 2 kB RAM 16 kB Flash 16 I/O Microcontroller - SSOP-20
Mcu, 16Bit, 32Mhz, Lssop-20; Product Range:Rl78 Family, Rl78/G1X Series, Rl78/G13 Group Microcontrollers; Architecture:-; No. Of Bits:16Bit; Cpu Speed:32Mhz; Program Memory Size:16Kb; Ram Memory Size:2Kb; No. Of Pins:20Pins Rohs Compliant: Yes |Renesas R5F1016AASP#V0

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M