Renesas R5F100PJAFB

RENESAS MCU Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP100
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100PJAFB.

IHS

Datasheet127 pages13 years ago

CAD Models

Download Renesas R5F100PJAFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.93
Stock
280,442
111,167
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Core Architecture
RL78
RL78
Data Bus Width
16 b
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
4
4
Interface
LIN
LIN
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2012-03-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Renesas R5F100PJAFB provided by its distributors.

RENESAS MCU Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP100
R5F100PJAFB RENESAS QFP
6V, 4A, FREQUENCY PROGRAMMABLE B
new, original packaged

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M