What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas R5F100MGAFB#V0

MCU 16-bit RL78 RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LQFP Tray
$ 4.321
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F100MGAFB#V0.

Renesas

Datasheet221 pages1 year ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R5F100MGAFB#V0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.321
$ 1.951
Stock
56,786
111,041
Authorized Distributors
1
4
Case/Package
LFQFP
LFQFP
Number of Pins
80
80
Core Architecture
RL78
RL78
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
4
4
Interface
LIN
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
2.7 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

RL78 Series 16 Bit 32 MHz 12 kB RAM 128 kB Flash 48 I/O Microcontroller LQFP-64
MCU 16-Bit RL78/G1x RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LFQFP Tray
MCU 16-bit RL78 CISC 96KB Flash 1.8V/2.5V/3.3V/5V 100-Pin LFQFP Tray

Descriptions

Descriptions of Renesas R5F100MGAFB#V0 provided by its distributors.

MCU 16-bit RL78 RL78 CISC 128KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LQFP Tray
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP80
Low Power, High Function Microcontrollers for General Purpose Applications
1.6V~5.5V 32MHz 12KB FLASH 128KB DMA,LVD,POR,PWM,WDT 64 1.6V 5.5V 32MHz CSI,I2C,LINbus,UART,USART 8 x 8 A/D 17x8/10b 16bit RL78 QFP 12mm*12mm*1.4mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M