Renesas R5F100MFAFB#30

MCU 16-bit RL78 CISC 96KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LFQFP T/R/Tray
$ 1.491
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F100MFAFB#30.

Integrated Device Technology

Datasheet207 pages5 years ago
Datasheet0 pages0 years ago

Renesas

IHS

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.70 - Dec 22, 2023
Verification

Inventory History

3 month trend:
-8.50%

Alternate Parts

Price @ 1000
$ 1.491
$ 3.93
Stock
61,566
39,859
Authorized Distributors
5
1
Case/Package
LFQFP
LFQFP
Number of Pins
80
80
Core Architecture
RL78
RL78
Data Bus Width
16 b
-
Max Frequency
20 MHz
20 MHz
Number of I/Os
4
4
Interface
I2C, LIN, SPI, UART
LIN
Memory Type
FLASH
FLASH
Memory Size
96 kB
96 kB
Min Supply Voltage
1.6 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2018-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-09-30
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F100MFAFB#30 provided by its distributors.

MCU 16-bit RL78 CISC 96KB Flash 1.8V/2.5V/3.3V/5V 80-Pin LFQFP T/R/Tray
MCU, 16BIT, 32MHZ, LFQFP-80; Available until stocks are exhausted
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQFP80
Mcu, 16Bit, 32Mhz, Lfqfp-80 Rohs Compliant: Yes |Renesas R5F100MFAFB#30
Low Power, High Function Microcontrollers for General Purpose Applications
1.6V~5.5V 32MHz 8KB FLASH 96KB DMA,LVD,POR,PWM,WDT 64 1.6V 5.5V 32MHz CSI,I2C,LINbus,UART,USART 8 x 8 A/D 17x8/10b 16bit RL78 LFQFP-80

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F100MFAFB30