Renesas R5F100BEANA#W0

Renesas RL78 core MCU with 64 KB Code flash memory 32 Pin QFN
$ 1.226
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R5F100BEANA#W0.

Integrated Device Technology

Datasheet207 pages5 years ago
Datasheet0 pages0 years ago

Renesas

IHS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.80 - Oct 31, 2024
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.226
$ 2.34
$ 2.34
Stock
83,724
48,090
48,090
Authorized Distributors
2
2
2
Case/Package
HWQFN
HWQFN
HWQFN
Number of Pins
32
32
32
Core Architecture
RL78
RL78
RL78
Data Bus Width
-
-
-
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
3
3
3
Interface
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
I2C, LIN, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas R5F100BEANA#W0 provided by its distributors.

Renesas RL78 core MCU with 64 KB Code flash memory 32 Pin QFN
MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 32-Pin HWQFN EP T/R
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQCC32
Low Power, High Function Microcontrollers for General Purpose Applications
IC MCU 16BIT 64KB FLASH 32HWQFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R5F100BEANAW0