Renesas R5F1007EANA#W0

MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 24-Pin HWQFN EP T/R
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R5F1007EANA#W0.

Renesas

Datasheet221 pages1 year ago
Datasheet221 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.67%

CAD Models

Download Renesas R5F1007EANA#W0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 4.421
$ 4.421
Stock
87,804
100,562
100,562
Authorized Distributors
2
2
2
Case/Package
HWQFN
HWQFN
HWQFN
Number of Pins
24
24
24
Core Architecture
RL78
RL78
RL78
Data Bus Width
-
-
-
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
2
2
2
Interface
I2C, UART, USART
I2C, UART, USART
I2C, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2013-06-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-15
LTD Date2021-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RL78 Series 16 Bit 32 MHz 4 kB RAM 64 kB Flash 15 I/O Microcontroller - WFLGA-25
MCU 16-bit RL78 RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 20-Pin LSSOP Tray
MCU 16-bit RL78 CISC 48KB Flash 1.8V/2.5V/3.3V/5V 25-Pin WFLGA Tray

Descriptions

Descriptions of Renesas R5F1007EANA#W0 provided by its distributors.

MCU 16-bit RL78 CISC 64KB Flash 1.8V/2.5V/3.3V/5V 24-Pin HWQFN EP T/R
16-bit Microcontrollers - MCU 16BIT MCU RL78G13 64+4/4KB 24WQFN T&R
Low Power, High Function Microcontrollers for General Purpose Applications
Microcontroller, 16-Bit, FLASH, RL78 CPU, 32MHz, CMOS, PQCC24
IC MCU 16BIT 64KB FLASH 24HWQFN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M