Renesas R1LV0416DSB-5SI

4M SRAM (256-KWORD X 16-BIT) Standard SRAM, 256KX16, 55NS, Cmos, PDSO44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1LV0416DSB-5SI.

IHS

Datasheet19 pages18 years ago

Alternate Parts

Price @ 1000
$ 22.275
Stock
87,168
111,459
Authorized Distributors
0
3
Case/Package
SOP
SOP
Number of Pins
44
44
Memory Type
-
RAM, SRAM
Density
-
4 Mb
Address Bus Width
-
18 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-06-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-01
LTD Date2016-06-15

Descriptions

Descriptions of Renesas R1LV0416DSB-5SI provided by its distributors.

4M SRAM (256-KWORD X 16-BIT) Standard SRAM, 256KX16, 55ns, CMOS, PDSO44
R1LV0416DSB-5SI RENESAS TSSOP-44
TRANS 8NPN DARL 50V 0.5A 18DIP
256K X 16 STANDARD SRAM 55 ns PDSO44

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1LV0416DSB-5SI.
  • R1LV0416DSB5SI