Renesas R1LP5256ESP-7SR

Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1LP5256ESP-7SR.

IHS

Datasheet0 pages0 years ago

element14 APAC

CAD Models

Download Renesas R1LP5256ESP-7SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
Stock
86,405
136,257
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
28
28
Memory Type
-
RAM, SRAM
Density
-
256 kb
Address Bus Width
-
15 b
Access Time
70 ns
70 ns
Frequency
-
1 MHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-12-10
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-06-15
LTD Date2017-12-15

Descriptions

Descriptions of Renesas R1LP5256ESP-7SR provided by its distributors.

Standard SRAM, 32KX8, 70ns, CMOS, PDSO28
IC DRVR 7 SEGMENT 16SOIC
SRAM, 256KBIT, 5V, 70NS, 28SOP
R1LP5256ESP-7SR RENESAS SOP
SRAM, 256KBIT, 5V, 70NS, 28SOP; Memory Size:256Kbit; Memory Configuration:32K x 8bit; Access Time:70ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1LP5256ESP7SR