Renesas R1LP0108ESP-5SI

SRAM Chip Async Single 5V 1M-bit 128K x 8 55ns 32-Pin SOP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1LP0108ESP-5SI.

IHS

Datasheet0 pages0 years ago

Newark

CAD Models

Download Renesas R1LP0108ESP-5SI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.365
$ 4.365
Stock
100,229
115,094
115,094
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
32
32
32
Memory Type
-
RAM, SRAM
RAM, SRAM
Density
-
1 Mb
1 Mb
Address Bus Width
-
17 b
17 b
Access Time
55 ns
55 ns
55 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-06-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas R1LP0108ESP-5SI provided by its distributors.

SRAM Chip Async Single 5V 1M-bit 128K x 8 55ns 32-Pin SOP
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 55 ns PDSO32
SRAM, 1MBIT, 5V, 55NS, 32SOP; Memory Size: 1Mbit; SRAM Memory Configuration: 128K x 8bit; Supply Voltage Range: 4.5V to 5.5V; Memory Case Style: SOP; No. of Pins: 32Pins; Access Time: 55ns; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1LP0108ESP5SI