Renesas R1EX25064ATA00I#S0

Renesas Serial Peripheral Interface 32k EEPROM (4-kword × 8-bit) 64k EEPROM (8-kword × 8-bit)
$ 2.629
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R1EX25064ATA00I#S0.

IHS

Datasheet22 pages12 years ago

Integrated Device Technology

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 11, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Nov 13, 2013
Verification

Inventory History

3 month trend:
-2.79%

Alternate Parts

Price @ 1000
$ 2.629
$ 2.2
Stock
210,392
545,011
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Density
-
64 kb
Access Time
-
70 ns
Frequency
5 MHz
5 MHz
Interface
SPI
Serial
Min Supply Voltage
1.8 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-04-30
LTD Date2026-10-31

Descriptions

Descriptions of Renesas R1EX25064ATA00I#S0 provided by its distributors.

Renesas Serial Peripheral Interface 32k EEPROM (4-kword × 8-bit) 64k EEPROM (8-kword × 8-bit)
IC EEPROM 64KBIT SPI 5MHZ 8TSSOP / EEPROM Memory IC 64Kb (8K x 8) SPI 5 MHz 8-TSSOP
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R
64Kb £¨8K x 8£© 1.8V~5.5V 8Kx8 1.8V EEPROM, 5.5V 5MHz 70ns SPI 100Year SOP 3mm*4.4mm*1mm
R1EX25064A Series 64 Kb (8 K x 8) 1.8 V Surface Mount (SPI) EEPROM - TSSOP-8

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1EX25064ATA00IS0