Renesas R1EX25064ASA00A#S0

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
$ 2.2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1EX25064ASA00A#S0.

Integrated Device Technology

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R1EX25064ASA00A#S0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 2.629
Stock
435,549
290,651
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
8
8
Density
64 kb
-
Access Time
70 ns
70 ns
Frequency
5 MHz
5 MHz
Interface
Serial
SPI
Min Supply Voltage
2.5 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOP T/R

Descriptions

Descriptions of Renesas R1EX25064ASA00A#S0 provided by its distributors.

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
Support is limited to customers who have already adopted these products.
EEPROM, 8KX8, Serial, CMOS, PDSO8
IC EEPROM 64KBIT SPI 5MHZ 8SOP
ICSERIAL EEPROM8KX8CMOSSOP8PINPLASTIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1EX25064ASA00A S0
  • R1EX25064ASA00A-S0
  • R1EX25064ASA00AS0